Accelerometer X, Y, Z Axis ±4g 1.5kHz 16-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMA145

DigiKey Part Number
828-1002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMA145
Description
ACCELEROMETER 4G ANALOG 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±4g 1.5kHz 16-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±4g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
300
Bandwidth
1.5kHz
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.