


1.5SMC100CA-Q | |
|---|---|
DigiKey Part Number | 118-1.5SMC100CA-QTR-ND - Tape & Reel (TR) 118-1.5SMC100CA-QCT-ND - Cut Tape (CT) 118-1.5SMC100CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA-Q |
Description | TVS DIODE 5VWM SC79 SOD523 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 178.1V Clamp 55.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 178.1V | |
Current - Peak Pulse (10/1000µs) | 55.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23234 | €697.02 |
| 6.000 | €0.23147 | €1,388.82 |
| 9.000 | €0.23104 | €2,079.36 |
| Unit Price without VAT: | €0.23234 |
|---|---|
| Unit Price with VAT: | €0.28113 |

