
152901-000 | |
|---|---|
DigiKey Part Number | 118-152901-000-ND |
Manufacturer | |
Manufacturer Product Number | 152901-000 |
Description | COMMON MODE CHOKE 2250UH 2A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 2A DCR 0.35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 0.35mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.24000 | €6.24 |
| 10 | €5.13600 | €51.36 |
| 25 | €4.75120 | €118.78 |
| 50 | €4.47960 | €223.98 |
| 140 | €4.10571 | €574.80 |
| 280 | €3.87211 | €1,084.19 |
| 560 | €3.65214 | €2,045.20 |
| 1.120 | €3.64913 | €4,087.03 |
| Unit Price without VAT: | €6.24000 |
|---|---|
| Unit Price with VAT: | €7.55040 |

