
152903-000 | |
|---|---|
DigiKey Part Number | 118-152903-000-ND |
Manufacturer | |
Manufacturer Product Number | 152903-000 |
Description | COMMON MODE CHOKE 600UH 2.5A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 2.5A DCR 0.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 0.2mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.98000 | €4.98 |
| 10 | €4.09700 | €40.97 |
| 25 | €3.79080 | €94.77 |
| 50 | €3.57420 | €178.71 |
| 140 | €3.27557 | €458.58 |
| 280 | €3.08907 | €864.94 |
| 560 | €2.91346 | €1,631.54 |
| 1.120 | €2.83941 | €3,180.14 |
| Unit Price without VAT: | €4.98000 |
|---|---|
| Unit Price with VAT: | €6.02580 |

