
152904-000 | |
|---|---|
DigiKey Part Number | 118-152904-000-ND |
Manufacturer | |
Manufacturer Product Number | 152904-000 |
Description | COMMON MODE CHOKE 1750UH 3A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke 3A DCR 0.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 0.2mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Size / Dimension | 1.267" L x 0.728" W (32.20mm x 18.50mm) | |
Height (Max) | 1.272" (32.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.87000 | €7.87 |
| 10 | €6.47100 | €64.71 |
| 30 | €5.89500 | €176.85 |
| 60 | €5.55883 | €333.53 |
| 120 | €5.24208 | €629.05 |
| 270 | €4.89496 | €1,321.64 |
| 510 | €4.71796 | €2,406.16 |
| Unit Price without VAT: | €7.87000 |
|---|---|
| Unit Price with VAT: | €9.52270 |

