New Product
152907-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152906-000

DigiKey Part Number
118-152906-000-ND
Manufacturer
Manufacturer Product Number
152906-000
Description
COMMON MODE CHOKE 1850UH 3.5A
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Line Common Mode Choke 3.5A DCR 0.2mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Box
Part Status
Active
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
0.2mOhm
Operating Temperature
-40°C ~ 125°C
Size / Dimension
1.267" L x 0.728" W (32.20mm x 18.50mm)
Height (Max)
1.272" (32.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€9.31000€9.31
10€7.65800€76.58
30€6.97733€209.32
60€6.57950€394.77
120€6.20492€744.59
270€5.79426€1,564.45
510€5.68961€2,901.70
Manufacturers Standard Package
Unit Price without VAT:€9.31000
Unit Price with VAT:€11.26510