
3006Y-1-504LF | |
|---|---|
DigiKey Part Number | 3006Y-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006Y-1-504LF |
Description | TRIMMER 500K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006Y-1-504LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.53400 | €15.34 |
| 25 | €1.43120 | €35.78 |
| 50 | €1.35800 | €67.90 |
| 100 | €1.28810 | €128.81 |
| 250 | €1.20076 | €300.19 |
| 500 | €1.13838 | €569.19 |
| 1.000 | €1.07905 | €1,079.05 |
| 5.000 | €0.95249 | €4,762.45 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.20220 |




