
4308R-102-151LF | |
|---|---|
DigiKey Part Number | 4308R-2-151LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-102-151LF |
Description | RES ARRAY 4 RES 150 OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-102-151LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 150 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.54900 | €25.49 |
| 25 | €2.21720 | €55.43 |
| 50 | €2.00980 | €100.49 |
| 100 | €1.83360 | €183.36 |
| 250 | €1.64052 | €410.13 |
| 500 | €1.51970 | €759.85 |
| 1.000 | €1.41711 | €1,417.11 |
| 5.000 | €1.23462 | €6,173.10 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.56170 |

