
91A1A-B28-B12L | |
|---|---|
DigiKey Part Number | 91A1A-B28-B12L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B28-B12L |
Description | POT 2.5K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B28-B12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.31000 | €6.31 |
| 10 | €5.30500 | €53.05 |
| 100 | €4.44790 | €444.79 |
| 500 | €3.92762 | €1,963.81 |
| 1.000 | €3.72195 | €3,721.95 |
| Unit Price without VAT: | €6.31000 |
|---|---|
| Unit Price with VAT: | €7.63510 |

















