New at DigiKey
169 nH Unshielded Wirewound Inductor 3 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1060R-R17G

DigiKey Part Number
118-AC1060R-R17GTR-ND - Tape & Reel (TR)
118-AC1060R-R17GCT-ND - Cut Tape (CT)
118-AC1060R-R17GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1060R-R17G
Description
IND AIR COIL 169NH 2% 3A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
169 nH Unshielded Wirewound Inductor 3 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
95 @ 50MHz
Frequency - Self Resonant
875MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.415" L x 0.250" W (10.55mm x 6.35mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.31800€3.18
100€0.26100€26.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.21465€214.65
2.000€0.20239€404.78
3.000€0.19556€586.68
5.000€0.18728€936.40
7.000€0.18203€1,274.21
10.000€0.17663€1,766.30
25.000€0.16551€4,137.75
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47190