
AC1060R-R24G | |
|---|---|
DigiKey Part Number | 118-AC1060R-R24GTR-ND - Tape & Reel (TR) 118-AC1060R-R24GCT-ND - Cut Tape (CT) 118-AC1060R-R24GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1060R-R24G |
Description | IND AIR COIL 246NH 2% 3A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 246 nH Unshielded Wirewound Inductor 3 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 95 @ 50MHz | |
Frequency - Self Resonant | 685MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.31800 | €3.18 |
| 100 | €0.26100 | €26.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21465 | €214.65 |
| 2.000 | €0.20239 | €404.78 |
| 3.000 | €0.19556 | €586.68 |
| 5.000 | €0.18728 | €936.40 |
| 7.000 | €0.18203 | €1,274.21 |
| 10.000 | €0.17663 | €1,766.30 |
| 25.000 | €0.16551 | €4,137.75 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47190 |

