
AC2213R-1N6K | |
|---|---|
DigiKey Part Number | 118-AC2213R-1N6KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2213R-1N6K |
Description | IND AIR COIL 1.65NH 10% 1.6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.65 nH Unshielded Wirewound Inductor 1.6 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.087" L x 0.056" W (2.21mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.08086 | €1,617.20 |
| Unit Price without VAT: | €0.08086 |
|---|---|
| Unit Price with VAT: | €0.09784 |

