New at DigiKey
3.85 nH Unshielded Wirewound Inductor 1.6 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2213R-3N8G

DigiKey Part Number
118-AC2213R-3N8GTR-ND - Tape & Reel (TR)
118-AC2213R-3N8GCT-ND - Cut Tape (CT)
118-AC2213R-3N8GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2213R-3N8G
Description
IND AIR COIL 3.85NH 2% 1.6A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.85 nH Unshielded Wirewound Inductor 1.6 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
100 @ 800MHz
Frequency - Self Resonant
7.5GHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
800 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.087" L x 0.056" W (2.21mm x 1.42mm)
Height - Seated (Max)
0.060" (1.52mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.15400€1.54
100€0.12680€12.68
1.000€0.10423€104.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.09827€196.54
4.000€0.09266€370.64
6.000€0.08953€537.18
10.000€0.08574€857.40
14.000€0.08333€1,166.62
20.000€0.08086€1,617.20
50.000€0.07484€3,742.00
100.000€0.07417€7,417.00
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22990