
AC4013R-9N8G | |
|---|---|
DigiKey Part Number | 118-AC4013R-9N8GTR-ND - Tape & Reel (TR) 118-AC4013R-9N8GCT-ND - Cut Tape (CT) 118-AC4013R-9N8GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC4013R-9N8G |
Description | IND AIR COIL 9.85NH 2% 1.6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.85 nH Unshielded Wirewound Inductor 1.6 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 5.2GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.159" L x 0.056" W (4.04mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15400 | €1.54 |
| 100 | €0.12680 | €12.68 |
| 1.000 | €0.10423 | €104.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09827 | €196.54 |
| 4.000 | €0.09266 | €370.64 |
| 6.000 | €0.08953 | €537.18 |
| 10.000 | €0.08574 | €857.40 |
| 14.000 | €0.08333 | €1,166.62 |
| 20.000 | €0.08086 | €1,617.20 |
| 50.000 | €0.07484 | €3,742.00 |
| 100.000 | €0.07417 | €7,417.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |

