
AC6830R-43NG | |
|---|---|
DigiKey Part Number | 118-AC6830R-43NGTR-ND - Tape & Reel (TR) 118-AC6830R-43NGCT-ND - Cut Tape (CT) 118-AC6830R-43NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC6830R-43NG |
Description | IND AIR COIL 43NH 2% 4A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 nH Unshielded Wirewound Inductor 4 A 7.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.9mOhm Max | |
Q @ Freq | 106 @ 150MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.120" W (6.86mm x 3.05mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.17700 | €1.77 |
| 100 | €0.14540 | €14.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.12680 | €63.40 |
| 1.000 | €0.11954 | €119.54 |
| 1.500 | €0.11549 | €173.23 |
| 2.500 | €0.11060 | €276.50 |
| 3.500 | €0.10748 | €376.18 |
| 5.000 | €0.10428 | €521.40 |
| 12.500 | €0.09650 | €1,206.25 |
| 25.000 | €0.09101 | €2,275.25 |
| 50.000 | €0.08637 | €4,318.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |

