
CAT16A-222J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-222J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-222J4LFCT-ND - Cut Tape (CT) 118-CAT16A-222J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-222J4LF |
Description | RES ARR 4 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 2.2k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083222JP | CTS Resistor Products | 63.565 | 60-742C083222JPCT-ND | €0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04960 | €1.24 |
| 50 | €0.04360 | €2.18 |
| 100 | €0.03850 | €3.85 |
| 250 | €0.03280 | €8.20 |
| 500 | €0.02924 | €14.62 |
| 1.000 | €0.02622 | €26.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02083 | €104.15 |
| 10.000 | €0.01906 | €190.60 |
| 15.000 | €0.01816 | €272.40 |
| 25.000 | €0.01713 | €428.25 |
| 35.000 | €0.01652 | €578.20 |
| 50.000 | €0.01593 | €796.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

