
CAY16-512J4LF | |
|---|---|
DigiKey Part Number | CAY16-512J4LFTR-ND - Tape & Reel (TR) CAY16-512J4LFCT-ND - Cut Tape (CT) CAY16-512J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-512J4LF |
Description | RES ARRAY 4 RES 5.1K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-512J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 5.1k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.04120 | €1.03 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03190 | €3.19 |
| 250 | €0.02716 | €6.79 |
| 500 | €0.02418 | €12.09 |
| 1.000 | €0.02164 | €21.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.01712 | €85.60 |
| 10.000 | €0.01564 | €156.40 |
| 15.000 | €0.01488 | €223.20 |
| 25.000 | €0.01402 | €350.50 |
| 35.000 | €0.01351 | €472.85 |
| 50.000 | €0.01301 | €650.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

