
CAY16A-100J4AS | |
|---|---|
DigiKey Part Number | 118-CAY16A-100J4ASTR-ND - Tape & Reel (TR) 118-CAY16A-100J4ASCT-ND - Cut Tape (CT) 118-CAY16A-100J4ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-100J4AS |
Description | RES ARR 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04950 | €4.95 |
| 250 | €0.04236 | €10.59 |
| 500 | €0.03784 | €18.92 |
| 1.000 | €0.03402 | €34.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02719 | €135.95 |
| 10.000 | €0.02495 | €249.50 |
| 15.000 | €0.02381 | €357.15 |
| 25.000 | €0.02251 | €562.75 |
| 35.000 | €0.02173 | €760.55 |
| 50.000 | €0.02098 | €1,049.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

