
CAY16A-102J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-102J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-102J4LFCT-ND - Cut Tape (CT) 118-CAY16A-102J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-102J4LF |
Description | RES ARR 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06300 | €0.63 |
| 25 | €0.05240 | €1.31 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.04050 | €4.05 |
| 250 | €0.03456 | €8.64 |
| 500 | €0.03082 | €15.41 |
| 1.000 | €0.02765 | €27.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02200 | €110.00 |
| 10.000 | €0.02015 | €201.50 |
| 15.000 | €0.01920 | €288.00 |
| 25.000 | €0.01812 | €453.00 |
| 35.000 | €0.01748 | €611.80 |
| 50.000 | €0.01685 | €842.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12100 |

