CAY16A-152J4AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.01713
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: €0.02522
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.06647
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: €0.04435
Datasheet
1.5k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-152J4AS

DigiKey Part Number
118-CAY16A-152J4ASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAY16A-152J4AS
Description
RES ARR 4 RES 22 OHM 0804
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1.5k
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16A-152J4LFBourns Inc.0118-CAY16A-152J4LFTR-ND€0.01713Parametric Equivalent
742X083152JPCTS Resistor Products0742X083152JP-ND€0.02522Parametric Equivalent
EXB-U38152JVPanasonic Industry010-EXB-U38152JVTR-ND€0.06647Parametric Equivalent
S42X083152JPCTS Resistor Products060-S42X083152JPTR-ND€0.04435Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02180€109.00
Manufacturers Standard Package
Unit Price without VAT:€0.02180
Unit Price with VAT:€0.02638