470 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16A-471J4LF

DigiKey Part Number
118-CAY16A-471J4LFTR-ND - Tape & Reel (TR)
118-CAY16A-471J4LFCT-ND - Cut Tape (CT)
118-CAY16A-471J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16A-471J4LF
Description
RES ARR 4 RES 470 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Bourns Inc.
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
470
Supplier Device Package
1206
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06300€0.63
25€0.05240€1.31
50€0.04600€2.30
100€0.04050€4.05
250€0.03456€8.64
500€0.03082€15.41
1.000€0.02765€27.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.02200€110.00
10.000€0.02015€201.50
15.000€0.01920€288.00
25.000€0.01812€453.00
35.000€0.01748€611.80
50.000€0.01685€842.50
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12100