
CDSOT23-T12 | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T12TR-ND - Tape & Reel (TR) 118-CDSOT23-T12CT-ND - Cut Tape (CT) 118-CDSOT23-T12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T12 |
Description | TVS DIODE 12VWM 25.9VC SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25.9V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T12 Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 100 | €0.26070 | €26.07 |
| 500 | €0.19816 | €99.08 |
| 1.000 | €0.17800 | €178.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15238 | €457.14 |
| 6.000 | €0.13947 | €836.82 |
| 9.000 | €0.13289 | €1,196.01 |
| 15.000 | €0.12549 | €1,882.35 |
| 21.000 | €0.12111 | €2,543.31 |
| 30.000 | €0.11686 | €3,505.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78650 |


