CR0603-F/-2R20ELF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.01051
Datasheet

Parametric Equivalent


YAGEO
In Stock: 23.547
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.951
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 220.278
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 54.773
Unit Price: €0.10000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6.673
Unit Price: €0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 124.136
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.630
Unit Price: €0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00536
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26.489
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.00817
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.000
Unit Price: €0.25000
Datasheet
CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-F/-2R20ELF

DigiKey Part Number
118-CR0603-F/-2R20ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-F/-2R20ELF
Description
RES SMD 2.2 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.