
CRM2512-JW-104ELF | |
|---|---|
DigiKey Part Number | CRM2512-JW-104ELFTR-ND - Tape & Reel (TR) CRM2512-JW-104ELFCT-ND - Cut Tape (CT) CRM2512-JW-104ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-104ELF |
Description | RES SMD 100K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-104ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24200 | €2.42 |
| 25 | €0.20480 | €5.12 |
| 50 | €0.18180 | €9.09 |
| 100 | €0.16190 | €16.19 |
| 250 | €0.14036 | €35.09 |
| 500 | €0.12684 | €63.42 |
| 1.000 | €0.11534 | €115.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09725 | €389.00 |
| 8.000 | €0.09019 | €721.52 |
| 12.000 | €0.08657 | €1,038.84 |
| 20.000 | €0.08247 | €1,649.40 |
| 28.000 | €0.08002 | €2,240.56 |
| 40.000 | €0.07764 | €3,105.60 |
| 48.000 | €0.07649 | €3,671.52 |
| 96.000 | €0.07341 | €7,047.36 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |

