
CRM2512AJW-103ELF | |
|---|---|
DigiKey Part Number | CRM2512AJW-103ELFTR-ND - Tape & Reel (TR) CRM2512AJW-103ELFCT-ND - Cut Tape (CT) CRM2512AJW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512AJW-103ELF |
Description | RES 10K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512AJW-103ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-JW-103ELF | Bourns Inc. | 5.694 | CRM2512-JW-103ELFCT-ND | €0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.27800 | €2.78 |
| 25 | €0.23320 | €5.83 |
| 50 | €0.20700 | €10.35 |
| 100 | €0.18650 | €18.65 |
| 250 | €0.16572 | €41.43 |
| 500 | €0.15372 | €76.86 |
| 1.000 | €0.14419 | €144.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13057 | €522.28 |
| 8.000 | €0.12577 | €1,006.16 |
| 12.000 | €0.12342 | €1,481.04 |
| 20.000 | €0.12088 | €2,417.60 |
| 28.000 | €0.11943 | €3,344.04 |
| 40.000 | €0.11805 | €4,722.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

