
CRT0603-BX-1801ELF | |
|---|---|
DigiKey Part Number | CRT0603-BX-1801ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0603-BX-1801ELF |
Description | RES SMD 1.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BX-1801ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20676 | €1,033.80 |
| Unit Price without VAT: | €0.20676 |
|---|---|
| Unit Price with VAT: | €0.25018 |

