
CRT0805-BY-4701ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-4701ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-4701ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-4701ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-4701ELF |
Description | RES SMD 4.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-4701ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.19200 | €1.92 |
| 25 | €0.15800 | €3.95 |
| 50 | €0.13860 | €6.93 |
| 100 | €0.12310 | €12.31 |
| 250 | €0.10748 | €26.87 |
| 500 | €0.09846 | €49.23 |
| 1.000 | €0.09130 | €91.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06749 | €337.45 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42350 |

