Parametric Equivalent

CVQ140K14BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ140K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ140K14BL1 |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Bourns Inc. | Current - Surge 6 kA |
Series | Energy 85J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 980 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH140K14T | Stackpole Electronics Inc | 0 | 738-CVH140K14T-ND | €0.29123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | €0.48359 | €14,507.70 |
| Unit Price without VAT: | €0.48359 |
|---|---|
| Unit Price with VAT: | €0.58514 |


