
CW100505-4N7J | |
|---|---|
DigiKey Part Number | CW100505-4N7JTR-ND - Tape & Reel (TR) CW100505-4N7JCT-ND - Cut Tape (CT) CW100505-4N7JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-4N7J |
Description | FIXED IND 4.7NH 640MA 130MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Drum Core, Wirewound Inductor 640 mA 130mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-4N7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | 15 @ 250MHz | |
Frequency - Self Resonant | 4.775GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17200 | €1.72 |
| 100 | €0.14110 | €14.11 |
| 1.000 | €0.11604 | €116.04 |
| 5.000 | €0.10228 | €511.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09546 | €954.60 |
| 20.000 | €0.09002 | €1,800.40 |
| 30.000 | €0.08699 | €2,609.70 |
| 50.000 | €0.08356 | €4,178.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |

