GDT28H-130-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.80800
Datasheet
Gas Discharge Tube 1300 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT28H-130-B

DigiKey Part Number
118-GDT28H-130-B-ND
Manufacturer
Manufacturer Product Number
GDT28H-130-B
Description
GDT 1300V 5KA 2 POLE TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1300 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Voltage - DC Spark Over (Nom)
1300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
500€0.90724€453.62
Unit Price without VAT:€0.90724
Unit Price with VAT:€1.09776