Parametric Equivalent

GDT28H-250-B | |
|---|---|
DigiKey Part Number | 118-GDT28H-250-B-ND |
Manufacturer | |
Manufacturer Product Number | GDT28H-250-B |
Description | GDT 2500V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2500 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2500 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.90724 | €453.62 |
| Unit Price without VAT: | €0.90724 |
|---|---|
| Unit Price with VAT: | €1.09776 |


