Gas Discharge Tube 2700 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT28H-270-BRP

DigiKey Part Number
118-GDT28H-270-BRPTR-ND - Tape & Reel (TR)
118-GDT28H-270-BRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GDT28H-270-BRP
Description
GDT 2700V 5KA 2 POLE TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2700 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
2700 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.88000€1.88
5€1.56000€7.80
10€1.43900€14.39
50€1.19360€59.68
100€1.10110€110.11
250€0.98944€247.36
500€0.91218€456.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.84055€840.55
2.000€0.77412€1,548.24
3.000€0.73749€2,212.47
5.000€0.70176€3,508.80
Manufacturers Standard Package
Unit Price without VAT:€1.88000
Unit Price with VAT:€2.27480