
GDT28H-330-BRP | |
|---|---|
DigiKey Part Number | 118-GDT28H-330-BRPTR-ND - Tape & Reel (TR) 118-GDT28H-330-BRPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GDT28H-330-BRP |
Description | GDT 3300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 5 | €1.56000 | €7.80 |
| 10 | €1.43900 | €14.39 |
| 50 | €1.19360 | €59.68 |
| 100 | €1.10110 | €110.11 |
| 250 | €0.98944 | €247.36 |
| 500 | €0.91218 | €456.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.84055 | €840.55 |
| 2.000 | €0.77412 | €1,548.24 |
| 3.000 | €0.73749 | €2,212.47 |
| 5.000 | €0.70176 | €3,508.80 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.27480 |

