


ISOM3-250-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM3-250-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM3-250-B-L2 |
Description | TVS DEV GDT/MOV 675V DISC 13.2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 675V Through Hole Disc 13.2mm |
Datasheet | Datasheet |
EDA/CAD Models | ISOM3-250-B-L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 675V | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 13.2mm | |
Supplier Device Package | Disc 13.2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.84700 | €8.47 |
| 25 | €0.76720 | €19.18 |
| 100 | €0.67920 | €67.92 |
| 250 | €0.63736 | €159.34 |
| 500 | €0.61208 | €306.04 |
| 1.000 | €0.59128 | €591.28 |
| 2.500 | €0.56933 | €1,423.33 |
| 5.000 | €0.55609 | €2,780.45 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.40360 |

