
ISOM3-320-B-L5 | |
|---|---|
DigiKey Part Number | 118-ISOM3-320-B-L5-ND |
Manufacturer | |
Manufacturer Product Number | ISOM3-320-B-L5 |
Description | TVS DEVICE GDT/MOV 875V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 875V Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Technology GDT, MOV |
Manufacturer Bourns Inc. | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Voltage - Clamping 875V | Supplier Device Package Radial, Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.85400 | €8.54 |
| 25 | €0.77360 | €19.34 |
| 100 | €0.68470 | €68.47 |
| 250 | €0.64244 | €160.61 |
| 500 | €0.61698 | €308.49 |
| 1.000 | €0.59601 | €596.01 |
| 2.500 | €0.57388 | €1,434.70 |
| 5.000 | €0.56054 | €2,802.70 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.41570 |


