


ISOM8-510-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM8-510-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8-510-B-L2 |
Description | TVS DEV GDT/MOV 1300V DISC 23MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1300V (1.3kV) Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1300V (1.3kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Supplier Device Package | Disc 23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.18700 | €11.87 |
| 25 | €1.08000 | €27.00 |
| 200 | €0.91825 | €183.65 |
| 400 | €0.88220 | €352.88 |
| 600 | €0.86410 | €518.46 |
| 1.000 | €0.84409 | €844.09 |
| 2.600 | €0.81353 | €2,115.18 |
| 5.000 | €0.79688 | €3,984.40 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.94810 |

