
LPA1020-500KL | |
|---|---|
DigiKey Part Number | 118-LPA1020-500KL-ND |
Manufacturer | |
Manufacturer Product Number | LPA1020-500KL |
Description | FIXED IND 50UH 2A 120 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 2 A 120mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LPA1020-500KL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.394" Dia x 0.787" L (10.00mm x 20.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.39400 | €3.94 |
| 25 | €0.37920 | €9.48 |
| 90 | €0.35900 | €32.31 |
| 180 | €0.34844 | €62.72 |
| 270 | €0.34237 | €92.44 |
| 540 | €0.33211 | €179.34 |
| 1.080 | €0.32210 | €347.87 |
| 5.040 | €0.30071 | €1,515.58 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |

