
MF-MSMF075/33X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF075/33X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF075/33X-2CT-ND - Cut Tape (CT) 118-MF-MSMF075/33X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF075/33X-2 |
Description | PTC RESETTABL 0.75A 33V SMD 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 800 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 110 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 400 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 33V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 800 mA | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Trip (It) 1.5 A | Thickness (Max) 0.063" (1.60mm) |
Current - Max 20 A | Approval Agency cUL, cURus |
Time to Trip 200 ms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 5 | €0.67400 | €3.37 |
| 10 | €0.62300 | €6.23 |
| 50 | €0.51700 | €25.85 |
| 100 | €0.47710 | €47.71 |
| 250 | €0.42884 | €107.21 |
| 500 | €0.39552 | €197.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.34764 | €521.46 |
| 3.000 | €0.32025 | €960.75 |
| 4.500 | €0.30516 | €1,373.22 |
| 7.500 | €0.28706 | €2,152.95 |
| 10.500 | €0.27567 | €2,894.54 |
| 15.000 | €0.26559 | €3,983.85 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.99220 |






