
MF-MSMF160/24X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF160/24X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF160/24X-2CT-ND - Cut Tape (CT) 118-MF-MSMF160/24X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF160/24X-2 |
Description | 1812 RESETTABLE SMD PPTC 1.6A/24 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 20 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 100 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cUR, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 5 | €0.65200 | €3.26 |
| 10 | €0.60100 | €6.01 |
| 50 | €0.49820 | €24.91 |
| 100 | €0.45970 | €45.97 |
| 250 | €0.41324 | €103.31 |
| 500 | €0.38112 | €190.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.33499 | €502.49 |
| 3.000 | €0.30860 | €925.80 |
| 4.500 | €0.29406 | €1,323.27 |
| 7.500 | €0.27663 | €2,074.72 |
| 10.500 | €0.26565 | €2,789.32 |
| 15.000 | €0.25497 | €3,824.55 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |


