
PM0603-10NJ-RC | |
|---|---|
DigiKey Part Number | M8484TR-ND - Tape & Reel (TR) M8484CT-ND - Cut Tape (CT) M8484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-10NJ-RC |
Description | FIXED IND 10NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-10NJ-RC Models |
Category | DC Resistance (DCR) 130mOhm |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 4.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.24900 | €2.49 |
| 100 | €0.20460 | €20.46 |
| 1.000 | €0.16825 | €168.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15329 | €459.87 |
| 6.000 | €0.14455 | €867.30 |
| 9.000 | €0.13968 | €1,257.12 |
| 15.000 | €0.13377 | €2,006.55 |
| 21.000 | €0.13003 | €2,730.63 |
| 30.000 | €0.12618 | €3,785.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

