
PM1210-100J-RC | |
|---|---|
DigiKey Part Number | M8545TR-ND - Tape & Reel (TR) M8545CT-ND - Cut Tape (CT) M8545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-100J-RC |
Description | FIXED IND 10UH 140MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-100J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.20000 | €2.00 |
| 100 | €0.16510 | €16.51 |
| 1.000 | €0.13570 | €135.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12794 | €255.88 |
| 4.000 | €0.12064 | €482.56 |
| 6.000 | €0.11657 | €699.42 |
| 10.000 | €0.11163 | €1,116.30 |
| 14.000 | €0.10850 | €1,519.00 |
| 20.000 | €0.10528 | €2,105.60 |
| 50.000 | €0.09943 | €4,971.50 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29040 |

