10 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-100J-RC

DigiKey Part Number
M8545TR-ND - Tape & Reel (TR)
M8545CT-ND - Cut Tape (CT)
M8545DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1210-100J-RC
Description
FIXED IND 10UH 140MA 2.1 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-100J-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
36MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.087" (2.20mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.20600€2.06
100€0.16890€16.89
1.000€0.13887€138.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13093€261.86
4.000€0.12346€493.84
6.000€0.11929€715.74
10.000€0.11425€1,142.50
14.000€0.11104€1,554.56
20.000€0.10774€2,154.80
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30250