
PRS11R-425F-S103A3 | |
|---|---|
DigiKey Part Number | 118-PRS11R-425F-S103A3-ND |
Manufacturer | |
Manufacturer Product Number | PRS11R-425F-S103A3 |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Momentary Push, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.512" x 0.461" Face (13.00mm x 11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.59168 | €1,591.68 |
| Unit Price without VAT: | €1.59168 |
|---|---|
| Unit Price with VAT: | €1.92593 |


