
PV37W100C01B00 | |
|---|---|
DigiKey Part Number | 490-2967-ND |
Manufacturer | |
Manufacturer Product Number | PV37W100C01B00 |
Description | TRIMMER 10 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV37W100C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.59000 | €2.59 |
| 10 | €2.18100 | €21.81 |
| 25 | €2.03440 | €50.86 |
| 50 | €1.93000 | €96.50 |
| 100 | €1.83040 | €183.04 |
| 300 | €1.68230 | €504.69 |
| 500 | €1.61728 | €808.64 |
| 1.000 | €1.53287 | €1,532.87 |
| 5.000 | €1.35287 | €6,764.35 |
| Unit Price without VAT: | €2.59000 |
|---|---|
| Unit Price with VAT: | €3.13390 |


