

PWR220T-20-2200J | |
|---|---|
DigiKey Part Number | PWR220T-20-2200J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-2200J |
Description | RES 220 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-2200J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.14000 | €4.14 |
| 10 | €2.79900 | €27.99 |
| 25 | €2.43800 | €60.95 |
| 50 | €2.21180 | €110.59 |
| 100 | €2.01950 | €201.95 |
| 250 | €1.80876 | €452.19 |
| 500 | €1.67694 | €838.47 |
| 1.000 | €1.56500 | €1,565.00 |
| 5.000 | €1.36587 | €6,829.35 |
| Unit Price without VAT: | €4.14000 |
|---|---|
| Unit Price with VAT: | €5.00940 |

