
PWR220T-35-10R0J | |
|---|---|
DigiKey Part Number | PWR220T-35-10R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-10R0J |
Description | RES 10 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-10R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €2.83700 | €28.37 |
| 25 | €2.47160 | €61.79 |
| 50 | €2.24260 | €112.13 |
| 100 | €2.04770 | €204.77 |
| 250 | €1.83436 | €458.59 |
| 500 | €1.70094 | €850.47 |
| 1.000 | €1.58760 | €1,587.60 |
| 5.000 | €1.38602 | €6,930.10 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.06990 |

