RLB0914-681KL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RLB0914-681KL
RLB0914-SERIES

RLB0914-681KL

DigiKey Part Number
RLB0914-681KL-ND
Manufacturer
Manufacturer Product Number
RLB0914-681KL
Description
FIXED IND 680UH 490MA 1.6 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 490 mA 1.6Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB0914-681KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
1.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.25500€2.55
25€0.23560€5.89
50€0.22220€11.11
200€0.19740€39.48
400€0.18610€74.44
600€0.17980€107.88
1.000€0.17218€172.18
2.600€0.15878€412.83
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37510