33 µH Unshielded Drum Core, Wirewound Inductor 1.55 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0604A-330M

DigiKey Part Number
SDE0604A-330MTR-ND - Tape & Reel (TR)
SDE0604A-330MCT-ND - Cut Tape (CT)
SDE0604A-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0604A-330M
Description
FIXED IND 33UH 1.55A 230 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 1.55 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0604A-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.34700€3.47
25€0.32040€8.01
50€0.30220€15.11
100€0.28500€28.50
250€0.26364€65.91
500€0.24856€124.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.23437€234.37
2.000€0.22099€441.98
3.000€0.21353€640.59
5.000€0.20449€1,022.45
7.000€0.19876€1,391.32
10.000€0.19286€1,928.60
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50820