


SDR0403-180ML | |
|---|---|
DigiKey Part Number | SDR0403-180MLTR-ND - Tape & Reel (TR) SDR0403-180MLCT-ND - Cut Tape (CT) SDR0403-180MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-180ML |
Description | FIXED IND 18UH 840MA 340MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 840 mA 340mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-180ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | 25 @ 2.52MHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.31700 | €3.17 |
| 100 | €0.26060 | €26.06 |
| 1.000 | €0.21427 | €214.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20204 | €404.08 |
| 4.000 | €0.19052 | €762.08 |
| 6.000 | €0.18409 | €1,104.54 |
| 10.000 | €0.17631 | €1,763.10 |
| 14.000 | €0.17138 | €2,399.32 |
| 20.000 | €0.16630 | €3,326.00 |
| 50.000 | €0.16518 | €8,259.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47190 |

