
SDR1006-821KL | |
|---|---|
DigiKey Part Number | SDR1006-821KLTR-ND - Tape & Reel (TR) SDR1006-821KLCT-ND - Cut Tape (CT) SDR1006-821KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-821KL |
Description | FIXED IND 820UH 240MA 2.55 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 240 mA 2.55Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-821KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.55Ohm Max |
Series | Q @ Freq 10 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 560mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.48300 | €4.83 |
| 100 | €0.39680 | €39.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.33261 | €266.09 |
| 1.600 | €0.31363 | €501.81 |
| 2.400 | €0.30304 | €727.30 |
| 4.000 | €0.29023 | €1,160.92 |
| 5.600 | €0.28209 | €1,579.70 |
| 8.000 | €0.27372 | €2,189.76 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.71390 |

